MX844RTR IXYS Integrated Circuits

MX844RTR

Board Mount Temperature Sensors 12-bit Power & Temp Sensor.

Manufacturer:

Mfr Part:
MX844RTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Accuracy+/- 2.5 C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseQFN-28
Interface Type3-Wire, Microwire, SPI
Resolution12 bit
Mounting StyleSMD/SMT
PackagingReel
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesMX844
SubcategorySensors
TradenameClare
TypeTemperature Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.99$4,975.00
$1.90$9,500.00
Need more?
Contact Us