
MX844R
Board Mount Temperature Sensors 12-bit Power & Temp Sensor.
Datasheet
MX844R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | +/- 2.5 C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | QFN-28 | |
| Interface Type | 3-Wire, Microwire, SPI | |
| Resolution | 12 bit | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | MX844 | |
| Subcategory | Sensors | |
| Tradename | Clare | |
| Type | Temperature Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 949 / Multiples: 73)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $2,068.82 | |
| $2.04 | $2,084.88 | |
| $1.98 | $4,047.12 | |
| $1.90 | $9,570.30 |
Need more?