
MX6895BE
Gate Drivers Full Bridge MOSFET 550V 16-lead SOIC.
Datasheet
MX6895BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Series | MX6895BE | |
| Packaging | Tube | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 980 / Multiples: 49)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $1,283.80 | |
| $1.26 | $1,296.54 | |
| $1.23 | $3,134.04 | |
| $1.20 | $6,056.40 |
Need more?