Reference Only

MWI75-06A7T

Obsolete
IGBT Modules 75 Amps 600V

Manufacturer:

Mfr Part:
MWI75-06A7T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationHex
Collector- Emitter Voltage VCEO Max600 V
Continuous Collector Current at 25 C90 A
Package / CaseE2
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Height17 mm
Length107.5 mm
Maximum Gate Emitter Voltage20 V
Pin Count18
Product TypeIGBT Modules
SeriesMWI75
SubcategoryDiscrete and Power Modules
Width45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?