Reference Only

MWI30-06A7

Obsolete
IGBT Modules 30 Amps 600V

Manufacturer:

Mfr Part:
MWI30-06A7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Package / CaseE2
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Product TypeIGBT Modules
SeriesMWI30
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?