Reference Only

MWI25-12A7T

Obsolete
IGBT Modules 25 Amps 1200V

Manufacturer:

Mfr Part:
MWI25-12A7T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationHex
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C50 A
Package / CaseE2-Pack
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Maximum Gate Emitter Voltage20 V
Mounting StyleScrew Mount
Product TypeIGBT Modules
SeriesMWI25
SubcategoryIGBTs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?