Reference Only

MUBW50-17T8

IGBT Modules 50 Amps 1700V.

Manufacturer:

Mfr Part:
MUBW50-17T8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Configuration3-Phase Inverter
Collector- Emitter Voltage VCEO Max1.7 kV
Collector-Emitter Saturation Voltage2 V
Continuous Collector Current at 25 C74 A
Gate-Emitter Leakage Current400 nA
Pd - Power Dissipation290 W
Package / CaseE3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Product TypeIGBT Modules
SeriesMUBW50
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$329.42$1,647.10
Need more?