Reference Only
MTI85W100GC
MOSFETs 3-Phase Full Bridge with Trench MOSFETs
Datasheet
MTI85W100GC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | ISOPLUS-DIL-17 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 6 Channel | |
| Vds - Drain-Source Breakdown Voltage | 100 V | |
| Id - Continuous Drain Current | 120 A | |
| Rds On - Drain-Source Resistance | 5.4 mOhms | |
| Vgs - Gate-Source Voltage | 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 2 V | |
| Qg - Gate Charge | 88 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Channel Mode | Enhancement | |
| Packaging | Tube | |
| Configuration | Hexa | |
| Fall Time | 40 ns | |
| Product Type | MOSFETs | |
| Rise Time | 55 ns | |
| Subcategory | Transistors | |
| Transistor Type | 6 N-Channel | |
| Typical Turn-Off Delay Time | 480 ns | |
| Typical Turn-On Delay Time | 90 ns | |
| Part # Aliases | MTI85W100GC-SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?