Reference Only
MT1-B-14-450-3-A24-B-J
Circuit Breakers .
Datasheet
MT1-B-14-450-3-A24-B-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | M | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Push-Pull | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Snap-In | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Part # Aliases | MT1B144503A24BJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.90 | $409.00 | |
| $40.44 | $10,110.00 |
Need more?