Reference Only

MSM450W6

Obsolete
Time Delay & Timing Relays SOLIDSTATETIMERD.O. M.

Manufacturer:

Mfr Part:
MSM450W6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination StyleSolder Pin
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage120 VAC
Timing Range0.5 s to 180 s
Contact Rating500 mA
SeriesMSM
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?