Reference Only

MS2M6462021CBA0CA

Circuit Breakers

Manufacturer:

Mfr Part:
MS2M6462021CBA0CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesMS
ProductCircuit Breakers
Current Rating20 A
Voltage Rating AC120 VAC, 240 VAC
Voltage Rating DC65 VDC
Number of Poles2 Pole
Actuator TypeToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height34.93 mm
Length54.81 mm
SubcategoryCircuit Breakers
Width16.51 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?