Reference Only
MPSR03C1A10
Proximity Sensors .
Datasheet
MPSR03C1A10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Flange Mount | |
| Output Configuration | NO/NC | |
| Height | 18.29 mm | |
| Length | 60.71 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 200 mA | |
| Operating Supply Voltage | 30 V | |
| Packaging | Bulk | |
| Series | MPSR | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Width | 29.72 mm | |
| Part # Aliases | 10867964 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?