Reference Only

MMO175-12IO7

Thyristor Modules 175 Amps 1200V.

Manufacturer:

Mfr Part:
MMO175-12IO7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMMO175
Vf - Forward Voltage1.57 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / CaseECO-PAC 1
PackagingBulk
Mounting StyleScrew Mount
Output Current175 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeAC Controller
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.02$650.50
$24.33$2,433.00
Need more?