Reference Only
MMO110-14IO7
Thyristor Modules 110 Amps 1400V.
Datasheet
MMO110-14IO7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Thyristor Modules | |
| Series | MMO110 | |
| Mounting Style | Screw Mount | |
| Package / Case | ECO-PAC 1 | |
| Packaging | Bulk | |
| Output Current | 110 A | |
| Product Type | Thyristor Modules | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si | |
| Type | AC Controller | |
| Vr - Reverse Voltage | 1.4 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.29 | $632.25 | |
| $19.33 | $1,933.00 |
Need more?