Reference Only

MMIX1T500N20X4-TU

New Product
MOSFETs 200V < 2mohm X4 n-channel MOSFET in SMPD -X.

Manufacturer:

Mfr Part:
MMIX1T500N20X4-TU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySiC
Mounting StyleSMD/SMT
Package / CaseSMPD-24
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current480 A
Rds On - Drain-Source Resistance1.99 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge535 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation1.07 kW
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time485 ns
Forward Transconductance - Min150 S
Moisture SensitiveYes
Product TypeMOSFETs
Rise Time560 ns
SubcategoryTransistors
Transistor Type1 N Channel
Typical Turn-Off Delay Time600 ns
Typical Turn-On Delay Time200 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.43$6,308.80
Need more?