MMIX1T132N50P3 IXYS

MMIX1T132N50P3

Obsolete
MOSFET Modules

Manufacturer:

Mfr Part:
MMIX1T132N50P3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current63 A
Rds On - Drain-Source Resistance43 mOhms
Vgs - Gate-Source Voltage- 30 V, + 30 V
Vgs th - Gate-Source Threshold Voltage3 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation520 W
SeriesHiPerFET
PackagingTube
Fall Time15 ns
Product TypeMOSFET Modules
Rise Time19 ns
SubcategoryDiscrete and Power Modules
TradenamePolar3
TypeTrench
Typical Turn-Off Delay Time90 ns
Typical Turn-On Delay Time42 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?