Reference Only
MMGGD1L0C
Basic / Snap Action Switches SPDT MOM 7A 250 V AC.
Datasheet
MMGGD1L0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Series | MM | |
| Type | Mini Size | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 7 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 142 gf | |
| Termination Style | Solder Turret | |
| Mounting Style | Chassis Mount | |
| Packaging | Tray | |
| Actuator Style | Lever | |
| Contact Material | Fine Silver, Copper Alloy | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.67 | $1,640.40 | |
| $13.20 | $3,168.00 | |
| $12.72 | $7,632.00 |
Need more?