MKE38RK600DFEL-TUB IXYS

MKE38RK600DFEL-TUB

MOSFET Modules

Manufacturer:

Mfr Part:
MKE38RK600DFEL-TUB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleSMD/SMT
Package / CaseISOPLUS-SMPD-9
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current50 A
Rds On - Drain-Source Resistance45 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
ConfigurationSingle
Fall Time40 ns
Product TypeMOSFET Modules
Rise Time40 ns
SubcategoryDiscrete and Power Modules
TradenameCoolMOS
TypeCoolMOS
Typical Turn-Off Delay Time750 ns
Typical Turn-On Delay Time80 ns
Vf - Forward Voltage1.2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?