Reference Only

MKE11R600DCGFC

Obsolete
SiC MOSFETs CoolMOS Power Mosfet 600V 15A

Manufacturer:

Mfr Part:
MKE11R600DCGFC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseISOPLUS i4-PAC-5
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance165 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge40 nC
TradenameCoolMOS
ConfigurationSingle
Fall Time4 ns
PackagingTube
Pin Count5
Product TypeSiC MOSFETS
Rise Time6 ns
SeriesMKE11R600DCG
SubcategoryTransistors
Transistor PolarityN-Channel
Typical Turn-Off Delay Time75 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?