Reference Only

MIXG240RF1200PTED

IGBT Modules

Manufacturer:

Mfr Part:
MIXG240RF1200PTED

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationSingle
Pd - Power Dissipation115 W
Package / CaseE2-Pack
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBlister Pack
Mounting StyleScrew Mount
Product TypeIGBT Modules
SubcategoryIGBTs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Blister Pack

Pricing not available for this package type
Need pricing?