Reference Only

MIXA600PF650TSF

IGBT Modules .

Manufacturer:

Mfr Part:
MIXA600PF650TSF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ConfigurationDual
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.65 V
Continuous Collector Current at 25 C720 A
Gate-Emitter Leakage Current1.5 uA
Pd - Power Dissipation1.75 kW
Package / CaseSIMBUS F
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingBulk
Maximum Gate Emitter Voltage20 V
Mounting StyleScrew Mount
Product TypeIGBT Modules
SubcategoryIGBTs
TechnologySi
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.97$151.97
$116.59$1,165.90
Need more?
Contact Us