Reference Only

MIXA30W1200TMH

Obsolete
IGBT Modules Six-Pack XPT IGBT

Manufacturer:

Mfr Part:
MIXA30W1200TMH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Configuration6-Pack
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.8 V
Continuous Collector Current at 25 C43 A
Gate-Emitter Leakage Current500 nA
Pd - Power Dissipation150 W
Package / CaseMini
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Maximum Gate Emitter Voltage20 V
Mounting StyleScrew Mount
Product TypeIGBT Modules
SeriesMIXA30W1200
SubcategoryIGBTs
TechnologySi
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?