Reference Only

MIXA20WB1200TML

IGBT Modules Converter-Brake Inverter Module.

Manufacturer:

Mfr Part:
MIXA20WB1200TML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
Configuration3-Phase
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.8 V
Continuous Collector Current at 25 C17 A, 28 A
Gate-Emitter Leakage Current500 nA
Pd - Power Dissipation63 W, 100 W
Package / CaseE1-Pack
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Maximum Gate Emitter Voltage20 V
Mounting StyleScrew Mount
Product TypeIGBT Modules
SeriesMIXA20WB1200
SubcategoryIGBTs
TechnologySi
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$36.95$369.50
$30.54$3,054.00
Need more?
Contact Us