Reference Only

MIXA10WB1200TMH

Obsolete
IGBT Modules Converter-Brake Inverter Module

Manufacturer:

Mfr Part:
MIXA10WB1200TMH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
Configuration3-Phase
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.8 V
Continuous Collector Current at 25 C17 A
Gate-Emitter Leakage Current500 nA
Pd - Power Dissipation63 W
Package / CaseMini
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
TechnologySi
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SeriesMIXA10WB1200
SubcategoryDiscrete and Power Modules
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?