Reference Only
MITB15WB1200TMH
Obsolete
IGBT Modules 15 Amps 1200V
Datasheet
MITB15WB1200TMH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Package / Case | MiniPack 2 | |
| Mounting Style | SMD/SMT | |
| Technology | Si | |
| Packaging | Bulk | |
| Product Type | IGBT Modules | |
| Series | MITB15WB1200 | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?