Reference Only

MINISMDC125-2

Obsolete
Resettable Fuses - PPTC 1.25A 6V 100A Imax

Manufacturer:

Mfr Part:
MINISMDC125-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiSMDC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current1.25 A
Maximum Voltage6 V
Trip Current2.5 A
Current Rating - Max100 A
Resistance140 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.48 mm
Length4.73 mm
Moisture SensitiveYes
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width3.41 mm
Part # Aliases799641-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8535100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?