MINISMDC075-TR Littelfuse

MINISMDC075-TR

Obsolete
Resettable Fuses - PPTC .75A 13.2V 100A Imax

Manufacturer:

Mfr Part:
MINISMDC075-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiSMDC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage13.2 V
Trip Current1.5 A
Current Rating - Max100 A
Resistance450 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesMINISMDC075-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?