Reference Only

MIC3010.VP

Automotive Fuses MICRO3 32V 10A.

Manufacturer:

Mfr Part:
MIC3010.VP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMicro3
ProductBlade Fuses
Current Rating10 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeMedium / Normal Blow
ColorRed
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMIC3
PackagingBulk
Height10.6 mm
Length14.4 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMICRO3
TypeMicro3 Blade Fuse
Width4.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.50$42.50
$8.18$81.80
$6.29$314.50
$5.35$535.00
$5.03$1,257.50
$4.56$2,280.00
$4.49$4,490.00
Need more?