Reference Only

MIAA10WE600TMH

Obsolete
IGBT Modules 10 Amps 600V

Manufacturer:

Mfr Part:
MIAA10WE600TMH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Package / CaseMiniPack 2
Mounting StyleSMD/SMT
TechnologySi
PackagingBulk
Product TypeIGBT Modules
SeriesMIAA10WE600TMH
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?