Reference Only

MG1275W-XBN2MM

Obsolete
IGBT Modules 1200V 75A IGBT

Manufacturer:

Mfr Part:
MG1275W-XBN2MM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Configuration3-Phase Converter Brake Inverter
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.9 V
Continuous Collector Current at 25 C105 A
Gate-Emitter Leakage Current400 nA
Pd - Power Dissipation348 W
Package / CasePackage W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SeriesMG1275W-XBN2MM
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?