Reference Only

MG12300D-BN2MM

Obsolete
IGBT Modules 1200V 300A Dual 150TVj

Manufacturer:

Mfr Part:
MG12300D-BN2MM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationDual
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.7 V
Continuous Collector Current at 25 C480 A
Gate-Emitter Leakage Current400 uA
Pd - Power Dissipation1.45 kW
Package / CasePackage D
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
TechnologySi
PackagingBulk
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SeriesDual IGBT
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?