Reference Only

MG1225H-XN2MM

Obsolete
IGBT Modules 1200V 25A IGBT

Manufacturer:

Mfr Part:
MG1225H-XN2MM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
Configuration3-Phase Inverter
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.9 V
Continuous Collector Current at 25 C40 A
Gate-Emitter Leakage Current400 nA
Pd - Power Dissipation147 W
Package / CasePackage H
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SeriesMG1225H-XN2MM
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?