Reference Only

MG06100S-BN4MM

Obsolete
IGBT Modules 600V 100A Dual

Manufacturer:

Mfr Part:
MG06100S-BN4MM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationDual
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.45 V
Continuous Collector Current at 25 C125 A
Gate-Emitter Leakage Current400 nA
Pd - Power Dissipation330 W
Package / CasePackage S
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Maximum Gate Emitter Voltage20 V
Mounting StyleScrew Mount
Product TypeIGBT Modules
SeriesMG06100S
SubcategoryIGBTs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?