Reference Only

MG00L1NZQF

Rotary Switches Switch Rotary Sp 12Pos 6A Solder.

Manufacturer:

Mfr Part:
MG00L1NZQF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions12 Position
Number of Decks1 Deck
Number of Poles per Deck1 Pole
Current Rating250 mA
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Mounting TypePCB
Contact PlatingSilver
SeriesM
PackagingTray
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC, 28 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Contact a Sales Representative

Tray

(Minimum: 2,400 / Multiples: 80)
Quantity Unit PriceExt. Price
$19.85$47,640.00
Need more?