Reference Only

MDS6500AL02RL

Detector Switches SW R/A RGHT BND SPDT SNAP/DETECT.

Manufacturer:

Mfr Part:
MDS6500AL02RL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDetector Switches
Operation DirectionVertical/Horizontal
Operating Force65 g
ON Travel7.7 mm
Current Rating300 mA
Voltage Rating DC6 VDC
Termination StyleThrough Hole
PackagingBulk
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesMDS
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.88$9,400.00
Need more?