Reference Only

MDNA280UB2200PTED

Obsolete
Diode Modules

Manufacturer:

Mfr Part:
MDNA280UB2200PTED

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseE2-Pack
TypeRectifier Bridge
ConfigurationTriple
Vf - Forward Voltage1.23 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBlister Pack
Fall Time400 ns
Pd - Power Dissipation355 W
Product TypeDiode Modules
Rise Time50 ns
SubcategoryDiscrete and Power Modules
TechnologySi
Typical Turn-Off Delay Time550 ns
Typical Turn-On Delay Time320 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Blister Pack

Pricing not available for this package type
Need pricing?