Reference Only

MDNA240U2200ED

Diode Modules 2200V 240A 3 Rectifier Bridge.

Manufacturer:

Mfr Part:
MDNA240U2200ED

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseE2-Pack
Vr - Reverse Voltage2.2 kV
Configuration3-Phase Bridge
Vf - Forward Voltage1.92 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
PackagingBulk
Pd - Power Dissipation355 W
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.32$787.92
$108.45$1,301.40
Need more?