Reference Only
MDNA210UB2200P-PC
SCR Modules .
Datasheet
MDNA210UB2200P-PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCR Modules | |
| Rated Repetitive Off-State Voltage VDRM | 2.2 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Screw Mount | |
| Package / Case | E2-Pack | |
| Packaging | Blister Pack | |
| Circuit Type | Rectifier Bridge | |
| Product Type | SCR Modules | |
| Subcategory | Thyristors | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.63 | $4,413.64 |
Need more?