Reference Only

MDD250-12N1

Obsolete
Discrete Semiconductor Modules 250 Amps 1200V

Manufacturer:

Mfr Part:
MDD250-12N1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypeHigh Current Diode Modules
TechnologySi
Vf - Forward Voltage1.3 V
Vr - Reverse Voltage1.2 kV
Mounting StyleScrew Mount
Package / CaseY2-DCB
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesMDD250
PackagingBulk
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?