Reference Only

MD18200S-BM2MM

Obsolete
Diode Modules 1800V 200A DUAL 34MM B PCKAGE

Manufacturer:

Mfr Part:
MD18200S-BM2MM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiode Modules
Mounting StyleScrew Mount
Vr - Reverse Voltage1.8 kV
Vf - Forward Voltage1.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TechnologySi
SeriesMD18200S
PackagingBulk
Output Current200 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?