Reference Only

MD06L1NCQD

Rotary Switches SWITCH ROTARY DP 6POS PC MNT.

Manufacturer:

Mfr Part:
MD06L1NCQD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions6 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Current Rating250 mA
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Mounting StylePCB Mount
Contact PlatingSilver
SeriesM
PackagingTray
Mounting TypePCB
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us