Reference Only

MCO600-16IO1

Thyristor Modules 600 Amps 1600V.

Manufacturer:

Mfr Part:
MCO600-16IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCO600
Package / CaseY1-CU
PackagingBulk
Mounting StyleScrew Mount
Output Current600 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeHigh Current Thyristor Modules (Single )

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$256.48$512.96
$207.18$2,071.80
Need more?