Reference Only

MCO500-14IO1

Thyristor Modules 500 Amps 1400V.

Manufacturer:

Mfr Part:
MCO500-14IO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryThyristor Modules
SeriesMCO500
Vf - Forward Voltage1.3 V
Gate Trigger Current - Igt300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 140 C
Package / CaseY1-CU
PackagingBulk
Holding Current Ih Max300 mA
Mounting StyleScrew Mount
Output Current500 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeHigh Current Thyristor Modules (Single )
Vr - Reverse Voltage1.4 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$230.67$461.34
$198.18$1,981.80
Need more?