Reference Only

MCNA40PD2200TB

SCR Modules .

Manufacturer:

Mfr Part:
MCNA40PD2200TB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
On-State RMS Current - It RMS63 A
Non Repetitive On-State Current500 A
Rated Repetitive Off-State Voltage VDRM2.2 kV
Holding Current Ih Max100 mA
Gate Trigger Voltage - Vgt1.4 V
Gate Trigger Current - Igt70 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseTO-240AA
TechnologySi
PackagingBulk
Circuit TypePhase Leg
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$42.95$1,546.20
$41.22$4,451.76
Need more?