Reference Only
MCNA120UI2200PED
Thyristor Modules .
Datasheet
MCNA120UI2200PED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Thyristor Modules | |
| Vf - Forward Voltage | 2.45 V | |
| Gate Trigger Current - Igt | 70 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | E2-Pack | |
| Packaging | Blister Pack | |
| Configuration | Triple | |
| Fall Time | 430 ns | |
| Holding Current Ih Max | 100 mA | |
| Pd - Power Dissipation | 190 W | |
| Product Type | Thyristor Modules | |
| Product | Thyristor Modules | |
| Rise Time | 100 ns | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si | |
| Type | High Voltage | |
| Typical Turn-Off Delay Time | 700 ns | |
| Typical Turn-On Delay Time | 270 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.65 | $3,630.20 |
Need more?