Reference Only
MCMA700P1800CA
SCR Modules .
Datasheet
MCMA700P1800CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SCR Modules | |
| Series | MCMA | |
| On-State RMS Current - It RMS | 1.1 kA | |
| Non Repetitive On-State Current | 19 kA | |
| Rated Repetitive Off-State Voltage VDRM | 1.8 kV | |
| Holding Current Ih Max | 300 mA | |
| Gate Trigger Voltage - Vgt | 2 V | |
| Gate Trigger Current - Igt | 300 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Screw Mount | |
| Package / Case | ComPack-3 | |
| Technology | Si | |
| Packaging | Bulk | |
| Circuit Type | Phase Leg | |
| Product Type | SCR Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $349.38 | $1,048.14 | |
| $313.13 | $3,757.56 |
Need more?