Reference Only

MCMA650MT1800NKD

SCR Modules .

Manufacturer:

Mfr Part:
MCMA650MT1800NKD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesMCMA
On-State RMS Current - It RMS650 A
Non Repetitive On-State Current9.6 kA
Rated Repetitive Off-State Voltage VDRM1.8 kV
Holding Current Ih Max150 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt220 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseY1
TechnologySi
PackagingBulk
Circuit TypeTriac
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$244.32$488.64
$229.71$2,297.10
Need more?