Reference Only

MCMA260PD1800YB

SCR Modules .

Manufacturer:

Mfr Part:
MCMA260PD1800YB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
SeriesMCMA
On-State RMS Current - It RMS300 A
Non Repetitive On-State Current8.3 kA
Rated Repetitive Off-State Voltage VDRM1.8 kV
Off-State Leakage Current @ VDRM IDRM300 uA
On-State Voltage1.12 V
Holding Current Ih Max150 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
PackagingBulk
Breakover Current IBO Max8.97 kA
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.78$718.68
$112.16$1,345.92
Need more?