Reference Only

MCMA200PD1600YB

Discrete Semiconductor Modules Dual Thyristor/Diode Y4.

Manufacturer:

Mfr Part:
MCMA200PD1600YB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TypePhase Leg
TechnologySi
Vf - Forward Voltage1.4 V
Mounting StyleScrew Mount
Package / CaseY4-M6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ConfigurationDual
Gate Trigger Current - Igt150 mA
Holding Current Ih Max200 mA
Id - Continuous Drain Current300 uA
Pd - Power Dissipation680 W
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.38$548.28
$75.51$906.12
$61.82$6,305.64
Need more?