Reference Only
MCMA140PD1800TB
New Product
Discrete Semiconductor Modules Bipolar Module - Thyristor TO-240AA.
Datasheet
MCMA140PD1800TB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Discrete Semiconductor Modules | |
| Product | Diode Modules | |
| Type | Thyristor Module | |
| Vf - Forward Voltage | 1.63 V | |
| Vr - Reverse Voltage | 1.9 kV | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-240AA-3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Gate Trigger Current - Igt | 200 mA | |
| Holding Current Ih Max | 200 mA | |
| Id - Continuous Drain Current | 100 uA | |
| Pd - Power Dissipation | 520 W | |
| Pin Count | 3 | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.90 | $1,760.40 | |
| $36.67 | $3,960.36 |
Need more?